NXP SemiconductorsPCA9674PW,118GPIO Expanders
I2C Interface 1000kHz 5.5V 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 64 | |
| Yes | |
| I2C | |
| 1000 | |
| Fast Plus | |
| Yes | |
| Push Pull | |
| 2.3 | |
| 5.5 | |
| 25 | |
| -40 | |
| 85 | |
| 2@HBM/1@CDM/0.2@MM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

