NXP SemiconductorsPCA9661B,118Interface Controllers
Bus Controller Parallel/Serial Interface 48-Pin LQFP T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Bus Controller | |
Serial|Parallel | |
IEEE 1149.1 | |
3 | |
3.6 | |
-40 | |
85 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.