NXP SemiconductorsPCA9634D,118LED Drivers
LED Driver 10000uA Supply Current 20-Pin SO T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2.3 | |
| 5.5 | |
| 2.5|3.3|5 | |
| 10000 | |
| 25 | |
| 30000(Min) | |
| 50 | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

