Top Searched
NXP SemiconductorsPCA9600D,112Signal Buffers and Repeaters
I2C Logic Buffer 3.3V/5V/9V/12V 8-Pin SO Bulk
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Buffer | |
| I2C Logic | |
| 10(Max) | |
| 2.5 | |
| 15 | |
| 12|9|5|3.3 | |
| 6.75 | |
| 300 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

