NXP SemiconductorsPCA9575PW2,118GPIO Expanders
I2C/SMBus Interface 400kHz 3.6V 28-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 16 | |
| Yes | |
| I2C|SMBus | |
| 400 | |
| Standard | |
| Yes | |
| Push Pull | |
| 1.1 | |
| 3.6 | |
| 20 | |
| 90 | |
| 2 | |
| -40 | |
| 85 | |
| Industrial | |
| 6@HBM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

