Top Purchased
NXP SemiconductorsPCA9548AD,112Bus Switches
I2C Bus Switch 1-Element 8-IN 24-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| I2C Bus Switch | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| 0.3 | |
| 0.3@2.3V to 5.5V | |
| 55 | |
| 9(Typ) | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 100 | |
| 65 | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 24 |
Think of NXP Semiconductors' PCA9548AD,112 multiplexer in the event you need to reduce the number of electrical lines within your circuit. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. It is made in a 1 x 8:1 configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

