| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I2C Multiplexer | |
| 1 x 4:1 | |
| 1 | |
| 4 | |
| 0 | |
| 3 | |
| 1 | |
| 0 | |
| Non-Inverting | |
| 0.4 | |
| 1@2.3V to 5.5V | |
| 1 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 6(Min) | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5.5 Inputs | |
| 3 | |
| 12 | |
| 50 | |
| 16(Typ) | |
| Single | |
| 400 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

