NXP SemiconductorsPCA9534D,112GPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| No | |
| I2C|SMBus | |
| 100|400 | |
| Standard|Fast | |
| Yes | |
| Push Pull | |
| 2.3 | |
| 5.5 | |
| 1 | |
| -40 | |
| 85 | |
| 2@HBM/1@CDM/0.2@MM | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

