NXP SemiconductorsPCA9509PGM,125Signal Buffers and Repeaters
I2C Logic Repeater 2.5V/3.3V/5V 8-Pin XQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Repeater | |
| 0.4 | |
| I2C Logic | |
| 2 | |
| 0.8|2.3 | |
| 1.5|5.5 | |
| 2.5|3.3|5 | |
| 0.012|0.85 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

