NXP SemiconductorsPCA9451AHNYPMIC Solutions
Buck Regulator with LDO 2.7V to 5.5V 56-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Buck Regulator with LDO | |
| 2000 | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

