NXP SemiconductorsPCA9450CHNYPMIC Solutions
Application Processors 2.7V to 5.5V 56-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Application Processors | |
| 2000(Typ) | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

