NXP SemiconductorsPCA9450BHNYPMIC Solutions
Application Processors 2.7V to 5.5V 56-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Application Processors | |
| 2000(Typ) | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

