NXP SemiconductorsPCA9420BSAZPMIC Solutions

Power Management IC 3.3V to 5.5V 24-Pin HVQFN EP T/R

Total In Stock: 25,221 parts

Regional Inventory: 16,821

    Total$2.44Price for 1

    16,821 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      1399
      Country Of origin:
      Singapore
         
      • Price: $2.438
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Singapore
      • In Stock: 1,421 parts
      • Price: $2.438
    • (1400)

      Ships tomorrow

      Increment:
      1400
      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Taiwan
      • In Stock: 15,400 parts
      • Price: $1.487
    • (1400)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2210+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,400 parts
      • Price: $1.7455

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.