NXP SemiconductorsPCA9306GM,125Level Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN8U T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| >2 | |
| 3.3@1.8V@3.3V | |
| 3.3 | |
| Open Drain | |
| 1/1.8 | |
| 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.65(Max) mm |
| Package Length | 1.65(Max) mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | XQFN8U |
| 8 | |
| Lead Shape | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' PCA9306GM,125 level translator is the perfect solution for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0 V, while its maximum is 5 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

