NXP SemiconductorsPCA9306D,118Level Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| >2 | |
| 3.3@1.8V@3.3V | |
| 3.3 | |
| Open Drain | |
| 1/1.8 | |
| 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.35 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the PCA9306D,118 level translator from NXP Semiconductors is for you. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0 V, while its maximum is 5 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

