NXP SemiconductorsPCA8575PW,112GPIO Expanders
I2C Interface 400kHz 5.5V 24-Pin TSSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 8 | |
| No | |
| I2C | |
| 400 | |
| Fast | |
| Yes | |
| Open Drain | |
| 2.3 | |
| 5.5 | |
| 42(Typ) | |
| -0.3 | |
| 10 | |
| -40 | |
| 85 | |
| 2@HBM/1@CDM/0.2@MM | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

