NXP SemiconductorsPCA8550PW,112Multiplexers
I2C Multiplexer 4-Element 2-IN 16-Pin TSSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| I2C Multiplexer | |
| 4 x 2:1 | |
| 4 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| Non-Inverting | |
| 0.4 | |
| 20@3V to 3.6V | |
| 25 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 2 | |
| -2 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 5 Inputs | |
| 10000 | |
| 15 | |
| Single | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

