NXP SemiconductorsPCA8547AHT/AYLCD Drivers
Dot Matrix Display LCD Driver 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin TQFP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 176 | |
| 0.4 | |
| I2C | |
| 1.8 | |
| 5.5 | |
| 2.5|3.3|5 | |
| 0.2 | |
| 400 | |
| -40 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.1(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

