NXP SemiconductorsPCA85176T/Q900/1YLCD Drivers
LCD Display LCD Driver 4Digit 56-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 4 | |
| 40 | |
| 0.0036 | |
| I2C | |
| 1.8 | |
| 5.5 | |
| 0.007 | |
| 400 | |
| -40 | |
| 95 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 56 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

