Top Searched
NXP SemiconductorsPCA82C251T/YM,112Controller Area Network - CAN Transceivers
CAN 1MBd Standby 5V Automotive 8-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| High Speed CAN Transceiver | |
| 1MBd | |
| 1 | |
| ISO 11898-24 V | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 85 | |
| Standby | |
| -40 | |
| 125 | |
| Automotive | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

