NXP SemiconductorsPCA6408AHKXGPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin XQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 2 | |
| Yes | |
| I2C|SMBus | |
| 100|400 | |
| Standard|Fast | |
| Yes | |
| Push Pull | |
| 1.65 | |
| 5.5 | |
| 50 | |
| 25 | |
| -40 | |
| 85 | |
| 2@HBM/1@CDM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.8 mm |
| Package Length | 2.6 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

