Reduced Price
NXP SemiconductorsPCA24S08ADP,118EEPROM
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 8K | |
| 1Kx8 | |
| Yes | |
| 10(Min) | |
| 600 | |
| 0.1 | |
| Serial-I2C | |
| 2.5 | |
| 3.3 | |
| 3.6 | |
| 1 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

