NXP SemiconductorsPCA24S08AD,118EEPROM
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 8K | |
| 1Kx8 | |
| Yes | |
| 10(Min) | |
| 600 | |
| 0.1 | |
| Serial-I2C | |
| 2.5 | |
| 3.3 | |
| 3.6 | |
| 1 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

