Teledyne e2vPC8640DFGH1067NEMicroprocessors - MPUs
MPU PowerPC PC86xx Processor RISC 32bit 533MHz 1023-Pin FC-CBGA
| Not Compliant | |
| 3A001.a.2.a | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PowerPC PC86xx Processor | |
| RISC | |
| e600 | |
| e600 | |
| 2 | |
| 32 | |
| 32KB | |
| 533 | |
| I2C/UART | |
| 2 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 4 | |
| GMII/MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.22(Max) |
| Package Width | 33 |
| Package Length | 33 |
| PCB changed | 1023 |
| Standard Package Name | BGA |
| Supplier Package | FC-CBGA |
| 1023 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
