Teledyne e2vPC8270MTPUQLDAMicroprocessors - MPUs
MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA
| Supplier Unconfirmed | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| PowerQUICC II PC82xx Processor | |
| RISC | |
| PowerQUICC II | |
| 1 | |
| 32 | |
| 16KB | |
| 333 | |
| 0 | |
| 0 | |
| 16KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.45 | |
| 1.5 | |
| 1.6 | |
| 3.3 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 480 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 480 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

