IntelPC82573L 871245Ethernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 196-Pin TFBGA
| Compliant | |
| 5A991b.1. | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 10BASE-T|100BASE-TX|1000BASE-T | |
| 10|100|1000 | |
| IEEE 1149.1|IEEE 802.3|IEEE 802.3ab|IEEE 802.3q1|IEEE 802.3x | |
| Full Duplex|Half Duplex | |
| PCI | |
| 1.2|2.5|3.3 | |
| 1.35 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 196 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
