SharpPC817X3NSZ1BTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -30 | |
| 100 | |
| 1.4 | |
| 80 | |
| CSA|UL | |
| 30 | |
| 200 | |
| 200 | |
| 6 | |
| 1.2 | |
| 18 | |
| 18 | |
| 50 | |
| 4 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 4.6 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
