Teledyne e2vPC755BMGSU300LEMicroprocessors - MPUs
MPU PowerPC 755 Processor RISC 32bit 300MHz 2.5V/3.3V 360-Pin CI-CGA
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| PowerPC 755 Processor | |
| RISC | |
| PowerPC | |
| 1 | |
| 32 | |
| 32KB | |
| 300 | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2 | |
| 2.1 | |
| 2.5|3.3 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.08 - 1.7(Max) mm |
| Package Width | 25 mm |
| Package Length | 25 mm |
| PCB changed | 360 |
| Standard Package Name | CGA |
| Supplier Package | CI-CGA |
| 360 | |
| Lead Shape | Through Hole |
This PC755BMGSU300LE microprocessor from e2v Technologies will formulate and calculate complex equations and decisions. This microprocessor has an operating temperature range of -55 °C to 125 °C. 300 MHz is its maximum speed. This device is based on the PowerPC core architecture. This device has a typical operating supply voltage of 2 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 2.1 V. This is a 32 bit processor.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
