Teledyne e2vPC755BMGH300LEMicroprocessors - MPUs
MPU PowerPC 755 Processor RISC 32bit 300MHz 2.5V/3.3V 360-Pin HITCE CBGA
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| PowerPC 755 Processor | |
| RISC | |
| PowerPC | |
| 1 | |
| 32 | |
| 32KB | |
| 300 | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2 | |
| 2.1 | |
| 2.5|3.3 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 25 |
| Package Length | 25 |
| PCB changed | 360 |
| Standard Package Name | BGA |
| Supplier Package | HITCE CBGA |
| 360 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
