Teledyne e2vPC7457VGU933NCMicroprocessors - MPUs
MPU PowerPC MPC74xx Processor RISC 64bit 933MHz 1.5V/1.8V/2.5V 483-Pin CBGA
| Not Compliant | |
| 3A991.a.1 | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| PowerPC MPC74xx Processor | |
| RISC | |
| PowerPC | |
| 1 | |
| 64 | |
| 32KB | |
| 933 | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.05 | |
| 1.1|1.3 | |
| 1.35 | |
| 1.5|1.8|2.5 | |
| -40 | |
| 110 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 483 |
| Standard Package Name | BGA |
| Supplier Package | CBGA |
| 483 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

