Teledyne e2vPC7448FGH1267NDMicroprocessors - MPUs
MPU RISC 32bit 1.267GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
| Not Compliant | |
| 3A001.a.2.a | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| PowerPC | |
| 1 | |
| 32 | |
| 32KB | |
| 1267 | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.05 | |
| 1.1 | |
| 2.5|1.5|1.8 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 25 |
| Package Length | 25 |
| PCB changed | 360 |
| Standard Package Name | BGA |
| Supplier Package | HITCE CBGA |
| 360 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

