Teledyne e2vPC5674FF3MZP2Microcontrollers - MCUs
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TE-PBGA
| 3A001.a.2.a | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RISC | |
| e200z7 | |
| e200 | |
| 264 | |
| 264 | |
| 32 | |
| Flash | |
| 4MB | |
| 256KB | |
| Yes | |
| CAN/SCI/SPI | |
| 4 | |
| 64/64/64/64 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| 1.14|3|4.5 | |
| 1.2|3.3|5 | |
| 1.32|3.6|5.5 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 516 |
| Standard Package Name | BGA |
| Supplier Package | TE-PBGA |
| 516 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

