PHOENIX CONTACTPC 4/ 9-G-7.62Connector Headers and PCB Receptacles

Conn Wire to Board HDR 9 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded PC 4/ 9-G-7.62 header connector from Phoenix Contact on your PCB today! This HDR connector has 9 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. Its pitch is 7.62 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 20 A. It uses the solder termination method. PC 4/ 9-G-7.62 is housed in polybutylene terephthalate. This product is 68.56 mm long, 14.3 mm tall and 29 mm deep.

98 parts: Ships in 2 days

    Total$4.41Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2212+
      Manufacturer Lead Time:
      1 week
      • In Stock: 98 parts
      • Price: $4.4055

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.