| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | Yes |
| Maximum Turn-On Time (us) | 50 |
| Standard | BSI|DEMKO|FEMKO|SEMKO|UL|VDE |
| Output Device | Triac |
| Output Type | AC |
| Maximum Output Voltage (VAC) | 420 |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Typical Forward Voltage (V) | 1.2 |
| Maximum Forward Voltage (V) | 1.4 |
| Repetitive Peak Off-State Voltage (V) | 600 |
| Maximum Reverse Voltage (V) | 6 |
| Zero-Crossing Voltage (V) | 20 |
| Typical Critical Rate of Rise of Off-State Voltage (V/us) | 2000 |
| Maximum Forward Current (mA) | 50 |
| Minimum Trigger Current (mA) | 7(Max) |
| Maximum Continuous Output Current (mA) | 100 |
| Repetitive Peak Off-State Current (uA) | 1 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 100 |
| Mounting | Through Hole |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 5 |