Micron TechnologyPC28F640J3F75BFlash
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 75ns 64-Pin EBGA T/R
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| No | |
| Symmetrical | |
| 23/22 | |
| 128Kbyte x 64 | |
| 8Words | |
| 8/16 | |
| 8M/4M | |
| Yes | |
| Asynchronous | |
| 75 | |
| 4/Block | |
| 25 | |
| 0.175/Word | |
| 65nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 54 | |
| 70 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Yes | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 |
| Package Width | 10 |
| Package Length | 13 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | EBGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
