Micron TechnologyPC28F512G18FFFlash
NOR Flash Parallel/Serial 1.8V 512M-bit 32M x 16 96ns 64-Pin BGA T/R
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 1 | |
| 256Kbyte x 256 | |
| 16Words | |
| 16 | |
| 32M | |
| Yes | |
| Asynchronous|Synchronous | |
| 96 | |
| 4 | |
| 15 | |
| 0.5/Word | |
| 7 | |
| Parallel|Serial | |
| 1.7 | |
| 1.8 | |
| 2 | |
| 1.7 to 2 | |
| 46 | |
| 15 | |
| 50 | |
| -30 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 |
| Package Width | 8 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
