Micron TechnologyPC28F128P30TF65AFlash
NOR Flash Parallel/Serial 1.8V 128M-bit 8M x 16 65ns 64-Pin EBGA Tray
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top | |
| 23 | |
| 32Kbyte x 4|128Kbyte x 127 | |
| 8Words | |
| 16 | |
| 8M | |
| Yes | |
| Asynchronous|Synchronous | |
| 65 | |
| 4/Block | |
| 25 | |
| 0.175/Word | |
| 25 | |
| 65nm | |
| Parallel|Serial | |
| 52 | |
| 1.7 | |
| 1.8 | |
| 2 | |
| 8.5 to 9.5 | |
| 28 | |
| 16 | |
| 50 | |
| -40 | |
| 85 | |
| Yes | |
| No | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 10 mm |
| Package Length | 13 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | EBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

