AmphenolPC06E-8-3SConnector Circular

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

This miniature cylindrical PC06E-8-3S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-3. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 31.75 mm long with a diameter of 18.51 mm. It uses the solder termination method.

Import TariffMay apply to this part

14 parts: Ships in 5 days

    Total$28.47Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 14 parts
      • Price: $28.47

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.