AmphenolPC06E-10-6SWConnector Circular
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 21.69 | |
| 31.75 |
This miniature cylindrical PC06E-10-6SW connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. It uses the solder termination method. This product is 31.75 mm long with a diameter of 21.69 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

