AmphenolPC06A-8-2S(SR)Connector Circular
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 48.41 | |
| 20.62 | |
| 18.51 |
This miniature cylindrical PC06A-8-2S(SR) connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 8-2. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.41 mm long, 18.51 mm tall and 20.62 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

