AmphenolPC01E-8-4PWConnector Circular
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 14.47 | |
| 31.75 |
Connect your circular inputs with this miniature cylindrical PC01E-8-4PW connector from Amphenol. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 8-4. This circular connector has an operating temperature of -55 to 125 °C. This product is 31.75 mm long with a diameter of 14.47 mm. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

