AmphenolPC00E-8-4SConnector Circular
Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 8-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 31.75 | |
| 20.62 | |
| 20.62 |
Make a solid connection with this miniature cylindrical PC00E-8-4S connector from Amphenol. Its shell size is 8-4. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 31.75 mm long, 20.62 mm tall and 20.62 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

