NexperiaPBSS5160PAPSXGP BJT
Trans GP BJT PNP 60V 1A 2000mW 6-Pin DFN-D EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 60 | |
| 60 | |
| 7 | |
| 1@50mA@500mA|1@50mA@1A|1.1@100mA@1A | |
| 0.18@50mA@500mA|0.55@50mA@1A|0.34@100mA@1A | |
| 1 | |
| 100 | |
| 170@100mA@2V|120@500mA@2V|70@1A@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-D EP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

