NXP SemiconductorsPBSS4160TVLGP BJT
Trans GP BJT NPN 60V 1A 1250mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 80 | |
| 60 | |
| 5 | |
| 150 | |
| 1.1@50mA@1A | |
| 0.11@1mA@100mA|0.14@50mA@500mA|0.25@100mA@1A | |
| 1 | |
| 100 | |
| 250@1mA@5V|200@500mA@5V|100@1A@5V | |
| 1250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

