NXP SemiconductorsPBSS4140V,115GP BJT
Trans GP BJT NPN 40V 1A 1200mW 6-Pin SOT-666 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Single Quad Collector | |
| 1 | |
| 40 | |
| 40 | |
| 5 | |
| 1.2@100mA@1A | |
| 0.08@1mA@100mA|0.11@50mA@500mA|0.19@100mA@1A|0.44@200mA@2A | |
| 1 | |
| 100 | |
| 300@1mA@5V|300@500mA@5V|200@1A@5V|75@2A@5V | |
| 1200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.3(Max) mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-666 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

