NexperiaPBSS4032NT,215GP BJT
Trans GP BJT NPN 30V 2.6A 1100mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 30 | |
| 30 | |
| 5 | |
| 150 | |
| 0.5 | |
| 0.9@100mA@1A|0.95@250mA@2.5A | |
| 0.12@50mA@500mA|0.175@50mA@1A|0.245@10mA@1A|0.28@250mA@2.5A|0.32@300mA@3A | |
| 2.6 | |
| 100 | |
| 300@500mA@2V|300@1A@2V|200@2A@2V|100@4A@2V | |
| 1100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

