KYOCERA AVX Components CorporationPBRC-4.91ARResonators
Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.3% (Stability) 30Ohm 2-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 4.91 | |
| ±0.5% | |
| ±0.3% | |
| 30 | |
| -20 | |
| 80 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) |
| Package Width | 3.4 |
| Package Length | 7.4 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
