Reduced Price
CUI IncPBO-5-S9-BAC to DC Power Supplies
AC/DC Power Supply Single-OUT 9V 0.56A 5W 6-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 0.56 | |
| 5 | |
| 85 | |
| 110|230 | |
| 264 | |
| 100 | |
| 400 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1.5% | |
| 0.2 | |
| 47 to 63 | |
| ±2 | |
| 75(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| No | |
| -25 | |
| 85 | |
| Commercial | |
| 7 | |
| Mounting | Through Hole |
| Package Height | 12.8(Max) mm |
| Package Length | 40 mm |
| PCB changed | 6 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

