| ECCN (US) | EAR99 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 0.6 |
| Output Power (W) | 1.98 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 305 |
| Minimum DC Input Voltage (V) | 100 |
| Maximum DC Input Voltage (V) | 430 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 2.5%(Typ) |
| Load Regulation | 3%(Typ) |
| Maximum Input Current (A) | 0.12 |
| Input Frequency (Hz) | 50|60 |
| Tolerance (%) | ±5(Typ) |
| Efficiency (%) | 68(Typ) |
| Power Indicator | No |
| Ripple and Noise | 150mV(Max) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |