CUI IncPBO-3-S15-BAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.2A 3W 6-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.2 | |
| 3 | |
| 85 | |
| 110|230 | |
| 305 | |
| 70 | |
| 400 | |
| 3000VAC | |
| 1.5%(Typ) | |
| 3%(Typ)|6%(Typ) | |
| 0.12 | |
| 47 to 63 | |
| ±5 | |
| 75(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| 6 | |
| Mounting | Through Hole |
| Package Height | 11(Max) |
| Package Width | 18(Max) |
| Package Length | 35(Max) |
| PCB changed | 6 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

